PESD5V0X1BCAL,315 | |
---|---|
DigiKey Part Number | 1727-1322-2-ND - Tape & Reel (TR) 1727-1322-1-ND - Cut Tape (CT) 1727-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1BCAL,315 |
Description | TVS DIODE 5.5VWM 17VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 8.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.24540 | ¥124.54 |
500 | ¥1.01606 | ¥508.03 |
1,000 | ¥0.75391 | ¥753.91 |
2,000 | ¥0.63426 | ¥1,268.52 |
5,000 | ¥0.60640 | ¥3,032.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52445 | ¥5,244.50 |
30,000 | ¥0.51462 | ¥15,438.60 |
50,000 | ¥0.42612 | ¥21,306.00 |