Similar

PEC2605M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2605M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605M1Q_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC DFN10062 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 6pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-UFDFN |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D5V0P1B2LP-7B | Diodes Incorporated | 178,762 | D5V0P1B2LP-7BDICT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.84500 | ¥28.45 |
| 100 | ¥1.80450 | ¥180.45 |
| 500 | ¥1.35562 | ¥677.81 |
| 1,000 | ¥1.21056 | ¥1,210.56 |
| 2,000 | ¥1.08842 | ¥2,176.84 |
| 5,000 | ¥0.95598 | ¥4,779.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.87406 | ¥8,740.60 |
| 20,000 | ¥0.80515 | ¥16,103.00 |
| 30,000 | ¥0.77006 | ¥23,101.80 |
| 50,000 | ¥0.73062 | ¥36,531.00 |
| 70,000 | ¥0.70727 | ¥49,508.90 |
| 100,000 | ¥0.68458 | ¥68,458.00 |


