
D5V0P1B2LP-7B | |
|---|---|
DigiKey Part Number | D5V0P1B2LP-7BDITR-ND - Tape & Reel (TR) D5V0P1B2LP-7BDICT-ND - Cut Tape (CT) D5V0P1B2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0P1B2LP-7B |
Description | TVS DIODE 5.5VWM 13VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.85020 | ¥85.02 |
| 500 | ¥0.62372 | ¥311.86 |
| 1,000 | ¥0.55045 | ¥550.45 |
| 2,000 | ¥0.48855 | ¥977.10 |
| 5,000 | ¥0.42137 | ¥2,106.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.37976 | ¥3,797.60 |
| 20,000 | ¥0.34472 | ¥6,894.40 |
| 30,000 | ¥0.32686 | ¥9,805.80 |
| 50,000 | ¥0.30678 | ¥15,339.00 |
| 70,000 | ¥0.29489 | ¥20,642.30 |
| 100,000 | ¥0.28333 | ¥28,333.00 |










