ESDA25LY

DigiKey Part Number
497-10785-2-ND - Tape & Reel (TR)
497-10785-1-ND - Cut Tape (CT)
497-10785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA25LY
Description
TVS DIODE 24VWM 43VC SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDA25LY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.50400¥25.04
100¥1.26340¥126.34
500¥1.03076¥515.38
1,000¥0.76470¥764.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64337¥1,930.11
6,000¥0.61510¥3,690.60
9,000¥0.53197¥4,787.73
30,000¥0.52201¥15,660.30
75,000¥0.43223¥32,417.25
150,000¥0.42558¥63,837.00
Manufacturers Standard Package