
SM15T1G | |
|---|---|
DigiKey Part Number | SM15T1GOSTR-ND - Tape & Reel (TR) SM15T1GOSCT-ND - Cut Tape (CT) SM15T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T1G |
Description | TVS DIODE 15VWM 24VC SOT233 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SM15T1G Models |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.35800 | ¥33.58 |
| 100 | ¥2.14440 | ¥214.44 |
| 500 | ¥1.62092 | ¥810.46 |
| 1,000 | ¥1.45172 | ¥1,451.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.14506 | ¥3,435.18 |
| 6,000 | ¥1.04468 | ¥6,268.08 |




