LM5109BQNGTTQ1 | ||
---|---|---|
DigiKey Part Number | 296-43361-2-ND - Tape & Reel (TR) 296-43361-1-ND - Cut Tape (CT) 296-43361-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5109BQNGTTQ1 | |
Description | IC GATE DRVR HALF-BRIDGE 8WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5109BQNGTTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 108 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.19440 | ¥279.86 |
100 | ¥9.53680 | ¥953.68 |
250 | ¥8.95476 | ¥2,238.69 |
500 | ¥7.83532 | ¥3,917.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.49220 | ¥6,492.20 |
2,000 | ¥6.04446 | ¥12,088.92 |
5,000 | ¥5.82059 | ¥29,102.95 |
10,000 | ¥5.59672 | ¥55,967.20 |