40 Ohms Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
737 In Stock | 1 : ¥92.77000 Tube | Tube | Active | 40 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
667 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 40 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
4,118 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | 40 Ohms | ±1% | 3W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | - | 2 | - | |||
748 In Stock | 1 : ¥13.79000 Cut Tape (CT) 1,000 : ¥7.05708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 40 Ohms | ±1% | 1W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | - | |||
443 In Stock | 1 : ¥19.13000 Bulk | Bulk | Active | 40 Ohms | ±5% | 10W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | - | 2 | - | |||
2,144 In Stock | 1 : ¥19.54000 Bulk | Bulk | Active | 40 Ohms | ±5% | 10W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | - | 2 | - | |||
177 In Stock | 1 : ¥43.51000 Tube | Tube | Active | 40 Ohms | ±1% | 30W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -50°C ~ 150°C | TO-220-2 Full Pack | TO-220 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.760" (19.30mm) | 2 | - | |||
2,246 In Stock | 1 : ¥49.17000 Tube | Tube | Active | 40 Ohms | ±1% | 30W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-220-2 Full Pack | TO-220 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.650" (16.52mm) | 2 | - | |||
712 In Stock | 1 : ¥57.55000 Bulk | Bulk | Active | 40 Ohms | ±5% | 20W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | - | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | - | 2 | - | |||
2,153 In Stock | 1 : ¥13.55000 Cut Tape (CT) 1,000 : ¥5.66872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 40 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | - | |||
188 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | 40 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | - | 2 | - | |||
101 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | 40 Ohms | ±1% | 5W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | - | 2 | - | |||
104 In Stock | 1 : ¥19.46000 Bulk | Bulk | Active | 40 Ohms | ±1% | 1W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | - | 2 | - | |||
523 In Stock | 1 : ¥38.58000 Tube | Tube | Active | 40 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
193 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | 40 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | - | 2 | - | |||
500 In Stock | 1 : ¥23.81000 Cut Tape (CT) 500 : ¥11.50392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 40 Ohms | ±5% | 13W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 350°C | Axial | Axial | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 250 : ¥14.99092 Bulk | Bulk | Active | 40 Ohms | ±5% | 1W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | - | 2 | - | |||
0 In Stock | Obsolete | Tube | Obsolete | 40 Ohms | ±5% | 20W | Thick Film | Current Sense | ±200ppm/°C | - | TO-220-2 | TO-220 | 0.394" L x 0.181" W (10.00mm x 4.60mm) | 0.701" (17.80mm) | 2 | - | |||
0 In Stock | Obsolete | Tube | Obsolete | 40 Ohms | ±1% | 15W | Thin Film | Current Sense | ±50ppm/°C | - | TO-220-2 | TO-220 | 0.394" L x 0.181" W (10.00mm x 4.60mm) | 0.701" (17.80mm) | 2 | - | |||
455 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | 40 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
45 In Stock | 1 : ¥32.02000 Tube | Tube | Active | 40 Ohms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
426 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | 40 Ohms | ±1% | 3W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | - | 2 | - | |||
51 In Stock | 1 : ¥16.25000 Bulk | Bulk | Active | 40 Ohms | ±5% | 1W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | - | 2 | - | |||
70 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | 40 Ohms | ±1% | 7W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | - | 2 | - | |||
33 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 40 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | - | 2 | - |