ALSR0340R00FE12 | |
---|---|
DigiKey Part Number | ALSR3F-40-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0340R00FE12 |
Description | RES 40 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0340R00FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.82500 | ¥88.25 |
25 | ¥8.62000 | ¥215.50 |
50 | ¥8.11420 | ¥405.71 |
100 | ¥6.72760 | ¥672.76 |
250 | ¥6.08508 | ¥1,521.27 |
500 | ¥5.95178 | ¥2,975.89 |