RS02B40R00FE70 | |
---|---|
DigiKey Part Number | 541-RS02B40R00FE70TR-ND - Tape & Reel (TR) 541-RS02B40R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B40R00FE70 |
Description | RES 40 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B40R00FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.37900 | ¥113.79 |
25 | ¥11.11960 | ¥277.99 |
50 | ¥10.46600 | ¥523.30 |
100 | ¥8.67780 | ¥867.78 |
250 | ¥7.84964 | ¥1,962.41 |
500 | ¥6.54130 | ¥3,270.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.66908 | ¥5,669.08 |
2,000 | ¥5.56010 | ¥11,120.20 |
5,000 | ¥5.49467 | ¥27,473.35 |
10,000 | ¥5.34203 | ¥53,420.30 |