PWR221T-30-40R0F | |
---|---|
DigiKey Part Number | PWR221T-30-40R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-40R0F |
Description | RES 40 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-40R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥37.35500 | ¥373.55 |
25 | ¥36.01160 | ¥900.29 |
50 | ¥33.49960 | ¥1,674.98 |
100 | ¥27.80440 | ¥2,780.44 |
250 | ¥25.12484 | ¥6,281.21 |
500 | ¥23.03100 | ¥11,515.50 |
1,000 | ¥21.10472 | ¥21,104.72 |