40J40RE | ||
---|---|---|
DigiKey Part Number | 40J40RE-ND | |
Manufacturer | ||
Manufacturer Product Number | 40J40RE | |
Description | RES 40 OHM 5% 10W AXIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 40 Ohms ±5% 10W Through Hole Resistor Axial Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | 40J40RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.52000 | ¥19.52 |
10 | ¥16.43200 | ¥164.32 |
25 | ¥16.05400 | ¥401.35 |
50 | ¥15.10960 | ¥755.48 |
100 | ¥12.52840 | ¥1,252.84 |
250 | ¥11.33224 | ¥2,833.06 |
500 | ¥9.44354 | ¥4,721.77 |
1,000 | ¥8.18440 | ¥8,184.40 |
5,000 | ¥7.93257 | ¥39,662.85 |