CW01040R00JE73 | |
---|---|
DigiKey Part Number | 541-CW01040R00JE73TR-ND - Tape & Reel (TR) 541-CW01040R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01040R00JE73 |
Description | RES 40 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01040R00JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥20.01600 | ¥200.16 |
25 | ¥19.55920 | ¥488.98 |
50 | ¥18.40820 | ¥920.41 |
100 | ¥15.26300 | ¥1,526.30 |
250 | ¥13.80540 | ¥3,451.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.50466 | ¥5,752.33 |
1,000 | ¥9.97065 | ¥9,970.65 |
2,500 | ¥9.77891 | ¥24,447.27 |
5,000 | ¥9.66388 | ¥48,319.40 |