ADT7473ARQZ-REEL | |
---|---|
DigiKey Part Number | ADT7473ARQZ-REELOSTR-ND - Tape & Reel (TR) ADT7473ARQZ-REELOSCT-ND - Cut Tape (CT) ADT7473ARQZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7473ARQZ-REEL |
Description | IC REMOTE THERMAL CTLR 16QSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7473ARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5% | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.59900 | ¥205.99 |
25 | ¥19.47400 | ¥486.85 |
100 | ¥16.01170 | ¥1,601.17 |
250 | ¥14.36760 | ¥3,591.90 |
500 | ¥13.84826 | ¥6,924.13 |
1,000 | ¥11.51139 | ¥11,511.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.07860 | ¥27,696.50 |
5,000 | ¥10.73241 | ¥53,662.05 |