ADT7490ARQZ-REEL | ||
---|---|---|
DigiKey Part Number | ADT7490ARQZ-REELOSTR-ND - Tape & Reel (TR) ADT7490ARQZ-REELOSCT-ND - Cut Tape (CT) ADT7490ARQZ-REELOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADT7490ARQZ-REEL | |
Description | IC THERM MON FAN CTLR 24QSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7490ARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5°C | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.02400 | ¥260.24 |
25 | ¥24.60160 | ¥615.04 |
100 | ¥20.22950 | ¥2,022.95 |
250 | ¥18.15184 | ¥4,537.96 |
500 | ¥17.49560 | ¥8,747.80 |
1,000 | ¥14.54319 | ¥14,543.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.99648 | ¥34,991.20 |
5,000 | ¥13.55910 | ¥67,795.50 |