
FPF2895CUCX | |
|---|---|
DigiKey Part Number | 488-FPF2895CUCXTR-ND - Tape & Reel (TR) 488-FPF2895CUCXCT-ND - Cut Tape (CT) 488-FPF2895CUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2895CUCX |
Description | IC PWR SWITCH N-CHAN 1:1 24WLCSP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 24-WLCSP (2.6x1.67) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2895CUCX Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 27mOhm |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 24-WLCSP (2.6x1.67) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 22V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.27300 | ¥132.73 |
| 25 | ¥12.09720 | ¥302.43 |
| 100 | ¥10.80970 | ¥1,080.97 |
| 250 | ¥10.19492 | ¥2,548.73 |
| 500 | ¥9.86428 | ¥4,932.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.87624 | ¥26,628.72 |
| 6,000 | ¥8.69727 | ¥52,183.62 |











