Parametric Equivalent

TPS631013YBGR | |
|---|---|
DigiKey Part Number | 296-TPS631013YBGRTR-ND - Tape & Reel (TR) 296-TPS631013YBGRCT-ND - Cut Tape (CT) 296-TPS631013YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS631013YBGR |
Description | IC REG BUCK BST ADJ 1.5A 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS631013YBGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA (1.6x1.1) |
Voltage - Input (Min) 1.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS631012YBGR | Texas Instruments | 8,470 | 296-TPS631012YBGRCT-ND | ¥13.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.68000 | ¥14.68 |
| 10 | ¥10.77000 | ¥107.70 |
| 25 | ¥9.78360 | ¥244.59 |
| 100 | ¥8.69590 | ¥869.59 |
| 250 | ¥8.17752 | ¥2,044.38 |
| 500 | ¥7.86508 | ¥3,932.54 |
| 1,000 | ¥7.80778 | ¥7,807.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.29021 | ¥21,870.63 |
| 6,000 | ¥7.13478 | ¥42,808.68 |
| 9,000 | ¥7.05695 | ¥63,512.55 |








