Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AEJB2A

DigiKey Part Number
P17697TR-ND - Tape & Reel (TR)
P17697CT-ND - Cut Tape (CT)
P17697DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AEJB2A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVP-AEJB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
1.70mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.80mm x 2.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
350gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.15mm
Actuator Type
Rectangular Button
Mechanical Life
200,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,479
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥6.43400¥64.34
25¥5.98760¥149.69
100¥5.33910¥533.91
250¥4.94580¥1,236.45
500¥4.67206¥2,336.03
1,000¥4.42081¥4,420.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥4.06600¥14,231.00
7,000¥3.87821¥27,147.47
10,500¥3.77868¥39,676.14
17,500¥3.66361¥64,113.17
Manufacturers Standard Package