
EVP-AEDB2A | |
|---|---|
DigiKey Part Number | P15509TR-ND - Tape & Reel (TR) P15509CT-ND - Cut Tape (CT) P15509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AEDB2A |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AEDB2A Models |
Category | Actuator Length, Right Angle 1.70mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.80mm x 2.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 300gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.60800 | ¥66.08 |
| 25 | ¥6.14640 | ¥153.66 |
| 100 | ¥5.47970 | ¥547.97 |
| 250 | ¥5.07580 | ¥1,268.95 |
| 500 | ¥4.79528 | ¥2,397.64 |
| 1,000 | ¥4.53766 | ¥4,537.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥4.17432 | ¥14,610.12 |
| 7,000 | ¥3.98204 | ¥27,874.28 |
| 10,500 | ¥3.88014 | ¥40,741.47 |
| 17,500 | ¥3.76237 | ¥65,841.48 |


