Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS631012YBGR

DigiKey Part Number
296-TPS631012YBGRTR-ND - Tape & Reel (TR)
296-TPS631012YBGRCT-ND - Cut Tape (CT)
296-TPS631012YBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS631012YBGR
Description
IC REG BUCK BST ADJ 1.5A 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS631012YBGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DSBGA (1.6x1.1)
Voltage - Input (Min)
1.6V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,470
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥9.94900¥99.49
25¥9.03720¥225.93
100¥8.03240¥803.24
250¥7.55360¥1,888.40
500¥7.26498¥3,632.49
1,000¥7.21205¥7,212.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.28454¥21,853.62
6,000¥7.12922¥42,775.32
9,000¥7.05146¥63,463.14
Manufacturers Standard Package