SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BAT54W-G3-08

DigiKey Part Number
BAT54W-G3-08GITR-ND - Tape & Reel (TR)
BAT54W-G3-08GICT-ND - Cut Tape (CT)
BAT54W-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54W-G3-08
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.46400¥14.64
100¥0.97740¥97.74
500¥0.72176¥360.88
1,000¥0.63898¥638.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.53349¥1,600.47
6,000¥0.48025¥2,881.50
9,000¥0.45309¥4,077.81
15,000¥0.41718¥6,257.70
21,000¥0.40446¥8,493.66
30,000¥0.38688¥11,606.40
75,000¥0.38276¥28,707.00
150,000¥0.32440¥48,660.00
Manufacturers Standard Package