


LTC4357HMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4357HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4357HMS8#PBF |
Description | IC OR CTRLR N+1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4357HMS8#PBF Models |
Category | Current - Supply 500 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 80V |
Packaging Tube | Applications Redundant Power Supplies, Telecom Infrastructure |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Delay Time - OFF 300 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥50.22400 | ¥502.24 |
| 50 | ¥44.31560 | ¥2,215.78 |
| 100 | ¥42.48710 | ¥4,248.71 |
| 250 | ¥40.55572 | ¥10,138.93 |
| 500 | ¥39.39148 | ¥19,695.74 |
| 1,000 | ¥38.43365 | ¥38,433.65 |












