PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,282 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
8,000 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,724 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
42,263 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.065" (1.65mm) | - | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
92,145 In Stock | 1 : ¥4.10000 Bulk | - | Bulk | Active | Standard Tail | Solder | 0.297" (7.54mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | - | 0.043" (1.09mm) | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | 0.057" (1.45mm) | 0.023" (0.59mm) | 0.124" (3.15mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) | ||
25,817 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Standard Tail | Solder | 0.397" (10.08mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
17,947 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Standard Tail | Solder | 0.586" (14.88mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
52,195 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
9,835 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.290" (7.37mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
32,744 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Standard Tail | Solder | 0.250" (6.35mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.016" (0.41mm) | 0.037" (0.94mm) | 0.014" (0.36mm) | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,253 In Stock 10,500 Factory | 1 : ¥4.60000 Bulk | - | Bulk | Active | No Tail | Solder | 0.206" (5.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | - | 0.076" (1.93mm) | 0.091" (2.31mm) | - | 0.180" (4.57mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | ||
8,380 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | No Tail | Solder | 0.160" (4.06mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.140" (3.56mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,224 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Wire Wrap | Press-Fit | 0.460" (11.68mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.025" (0.64mm) Square | 0.162" (4.12mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,240 In Stock | 1 : ¥9.60000 Bulk | Bulk | Active | Standard Tail | Solder | 0.297" (7.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.022" (0.56mm) | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥2.71000 Bulk | Bulk | Active | No Tail | Solder | 0.295" (7.49mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |