0529-0-15-15-10-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED11343-ND | |
Manufacturer | ||
Manufacturer Product Number | 0529-0-15-15-10-27-10-0 | |
Description | CONN PIN RCPT .012-.017 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.160" (4.06mm) | |
Accepts Pin Diameter | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.028" (0.71mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.13000 | ¥51.30 |
25 | ¥4.92360 | ¥123.09 |
50 | ¥4.81940 | ¥240.97 |
100 | ¥4.61040 | ¥461.04 |
250 | ¥4.19108 | ¥1,047.77 |
500 | ¥3.77192 | ¥1,885.96 |
1,000 | ¥3.35275 | ¥3,352.75 |
3,000 | ¥3.03845 | ¥9,115.35 |