Zener Diode 4.7 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ4L7 TR PBFREE

DigiKey Part Number
1514-CMOZ4L7TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ4L7TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ4L7TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ4L7 TR PBFREE
Description
DIODE ZENER 4.7V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ4L7 TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
1500 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,308
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥6.91400¥69.14
100¥4.55760¥455.76
500¥3.54370¥1,771.85
1,000¥3.21719¥3,217.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.80237¥8,407.11
6,000¥2.59357¥15,561.42
9,000¥2.48721¥22,384.89
15,000¥2.36771¥35,515.65
21,000¥2.29697¥48,236.37
30,000¥2.22823¥66,846.90
Manufacturers Standard Package