FX23L-20S-0.5SV(20) | ||
---|---|---|
DigiKey Part Number | 26-FX23L-20S-0.5SV(20)TR-ND - Tape & Reel (TR) 26-FX23L-20S-0.5SV(20)CT-ND - Cut Tape (CT) 26-FX23L-20S-0.5SV(20)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX23L-20S-0.5SV(20) | |
Description | CONN RCPT | |
Customer Reference | ||
Detailed Description | 24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX23L-20S-0.5SV(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥25.21900 | ¥252.19 |
25 | ¥23.88920 | ¥597.23 |
50 | ¥23.33260 | ¥1,166.63 |
100 | ¥22.22110 | ¥2,222.11 |
250 | ¥19.44336 | ¥4,860.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.88790 | ¥9,443.95 |
1,000 | ¥16.11027 | ¥16,110.27 |
1,500 | ¥15.55474 | ¥23,332.11 |
2,500 | ¥14.99920 | ¥37,498.00 |
5,000 | ¥14.44369 | ¥72,218.45 |