FX23L-20P-0.5SV10(20) | |
---|---|
DigiKey Part Number | 26-FX23L-20P-0.5SV10(20)TR-ND - Tape & Reel (TR) 26-FX23L-20P-0.5SV10(20)CT-ND - Cut Tape (CT) 26-FX23L-20P-0.5SV10(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23L-20P-0.5SV10(20) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.27000 | ¥212.70 |
25 | ¥20.14240 | ¥503.56 |
50 | ¥19.67620 | ¥983.81 |
100 | ¥18.73870 | ¥1,873.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥16.39640 | ¥5,738.74 |
700 | ¥15.92790 | ¥11,149.53 |
1,050 | ¥13.58553 | ¥14,264.81 |
1,750 | ¥13.11703 | ¥22,954.80 |
2,450 | ¥12.64859 | ¥30,989.05 |