FX23L-20P-0.5SV12(20) | |
---|---|
DigiKey Part Number | 26-FX23L-20P-0.5SV12(20)TR-ND - Tape & Reel (TR) 26-FX23L-20P-0.5SV12(20)CT-ND - Cut Tape (CT) 26-FX23L-20P-0.5SV12(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23L-20P-0.5SV12(20) |
Description | CONN HDR |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-20P-0.5SV12(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.89300 | ¥208.93 |
25 | ¥19.78800 | ¥494.70 |
50 | ¥19.32800 | ¥966.40 |
100 | ¥18.40700 | ¥1,840.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥16.10620 | ¥4,831.86 |
600 | ¥15.64592 | ¥9,387.55 |
900 | ¥14.26538 | ¥12,838.84 |
1,500 | ¥12.88490 | ¥19,327.35 |
3,000 | ¥12.42474 | ¥37,274.22 |