PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,195 In Stock | 1 : ¥2.28000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
4,737 In Stock | 1 : ¥6.10000 Cut Tape (CT) 1,900 : ¥3.09657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
1,070 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
989 In Stock | 1 : ¥9.43000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.77295 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.87278 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.87278 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.07912 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.048" (1.22mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |