3016-0-15-15-21-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED1034-ND | |
Manufacturer | ||
Manufacturer Product Number | 3016-0-15-15-21-27-10-0 | |
Description | CONN PIN RCPT .015-.022 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 3016-0-15-15-21-27-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.036" (0.91mm) | |
Flange Diameter | 0.048" (1.22mm) | |
Tail Diameter | - | |
Socket Depth | 0.138" (3.51mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Pin Receptacles |
Environmental Information | RoHS Cert |
EDA Models | 3016-0-15-15-21-27-10-0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.94300 | ¥19.43 |
100 | ¥1.49260 | ¥149.26 |
1,000 | ¥1.03309 | ¥1,033.09 |
5,000 | ¥0.91828 | ¥4,591.40 |
10,000 | ¥0.83220 | ¥8,322.00 |
Attribute | Description |
---|---|
Other Names | 3016-015152127100 3016-015152127100-ND 3.01602E+15 ED1034 3016015152127100 |
Standard Package | 25,000 |