0489-0-15-15-11-27-04-0 | ||
---|---|---|
DigiKey Part Number | ED1058-ND | |
Manufacturer | ||
Manufacturer Product Number | 0489-0-15-15-11-27-04-0 | |
Description | CONN PIN RCPT .015-.020 PRESSFIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Standard Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.236" (6.00mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.041" (1.04mm) | |
Flange Diameter | - | |
Tail Diameter | 0.018" (0.46mm) | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.20800 | ¥55.20 |
50 | ¥2.02920 | ¥101.46 |
100 | ¥1.94950 | ¥194.95 |
250 | ¥1.75052 | ¥437.63 |
500 | ¥1.67084 | ¥835.42 |
1,000 | ¥1.39240 | ¥1,392.40 |
2,500 | ¥1.27307 | ¥3,182.67 |