0255-0-15-80-30-84-04-0 | ||
---|---|---|
DigiKey Part Number | ED1121-ND | |
Manufacturer | ||
Manufacturer Product Number | 0255-0-15-80-30-84-04-0 | |
Description | CONN PIN RCPT .015-.025 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.297" (7.54mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.022" (0.56mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24000 | ¥12.40 |
25 | ¥1.10000 | ¥27.50 |
50 | ¥1.02620 | ¥51.31 |
100 | ¥0.95310 | ¥95.31 |
250 | ¥0.84292 | ¥210.73 |
500 | ¥0.80632 | ¥403.16 |
1,000 | ¥0.65970 | ¥659.70 |
2,500 | ¥0.60470 | ¥1,511.75 |