9407-0-15-15-11-27-10-0

DigiKey Part Number
ED1059-ND
Manufacturer
Manufacturer Product Number
9407-0-15-15-11-27-10-0
Description
CONN PIN RCPT .015-.020 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Standard Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Solder
Length - Overall
0.236" (6.00mm)
Accepts Pin Diameter
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.040" (1.02mm)
Flange Diameter
0.055" (1.40mm)
Tail Diameter
-
Socket Depth
0.127" (3.23mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.44000¥2.44
10¥2.08900¥20.89
25¥1.84400¥46.10
50¥1.69420¥84.71
100¥1.62760¥162.76
250¥1.46144¥365.36
500¥1.39492¥697.46
1,000¥1.16249¥1,162.49
3,000¥1.06284¥3,188.52
Manufacturers Standard Package