0667-0-15-15-30-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED90102-ND | |
Manufacturer | ||
Manufacturer Product Number | 0667-0-15-15-30-27-10-0 | |
Description | CONN PIN RCPT .015-.025 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.161" (4.09mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.142" (3.61mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.16000 | ¥21.60 |
25 | ¥1.90280 | ¥47.57 |
50 | ¥1.74840 | ¥87.42 |
100 | ¥1.67980 | ¥167.98 |
250 | ¥1.50840 | ¥377.10 |
500 | ¥1.43982 | ¥719.91 |
1,000 | ¥1.19985 | ¥1,199.85 |
2,500 | ¥1.09701 | ¥2,742.53 |