
0338-0-15-80-15-27-10-0 | |
|---|---|
DigiKey Part Number | ED11320-ND |
Manufacturer | |
Manufacturer Product Number | 0338-0-15-80-15-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.047" (1.19mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.147" (3.73mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.32000 | ¥3.32 |
| 10 | ¥2.83800 | ¥28.38 |
| 25 | ¥2.66240 | ¥66.56 |
| 50 | ¥2.53480 | ¥126.74 |
| 100 | ¥2.41450 | ¥241.45 |
| 250 | ¥2.26288 | ¥565.72 |
| 500 | ¥2.15456 | ¥1,077.28 |
| 1,000 | ¥2.05162 | ¥2,051.62 |
| 3,000 | ¥1.89850 | ¥5,695.50 |










