0395443002 | |
---|---|
DigiKey Part Number | WM7853-ND |
Manufacturer | |
Manufacturer Product Number | 0395443002 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395443002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥7.29000 | ¥72.90 |
25 | ¥6.79720 | ¥169.93 |
50 | ¥6.17020 | ¥308.51 |
100 | ¥6.14310 | ¥614.31 |
250 | ¥5.18764 | ¥1,296.91 |
500 | ¥4.91460 | ¥2,457.30 |
1,000 | ¥4.36860 | ¥4,368.60 |
5,000 | ¥3.54948 | ¥17,747.40 |