VLMS20J2L1-GS08 | |
---|---|
DigiKey Part Number | VLMS20J2L1-GS08TR-ND - Tape & Reel (TR) VLMS20J2L1-GS08CT-ND - Cut Tape (CT) VLMS20J2L1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS20J2L1-GS08 |
Description | LED RED CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.72820 | ¥172.82 |
500 | ¥1.19522 | ¥597.61 |
1,000 | ¥0.99595 | ¥995.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89635 | ¥2,689.05 |
6,000 | ¥0.84657 | ¥5,079.42 |
15,000 | ¥0.77186 | ¥11,577.90 |
30,000 | ¥0.72207 | ¥21,662.10 |
75,000 | ¥0.66231 | ¥49,673.25 |