1982295-2 | ||
---|---|---|
DigiKey Part Number | A107955TR-ND - Tape & Reel (TR) A107955CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1982295-2 | |
Description | CONN HEADER 2POS PCB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1982295-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | 26A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | 20°C ~ 65°C | |
Voltage Rating | 500V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ELCON Mini Connector, Cable Datasheet |
Video File | TE Connectivity 5G Communication | Digi-Key Daily |
Featured Product | ELCON Mini Power Connectors and Cable Assemblies |
PCN Design/Specification | |
HTML Datasheet | 1982295 Drawing |
EDA Models | 1982295-2 Models |
3D Drawings | 1982295-2.pdf |
Product Drawings | 1982295 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.67300 | ¥226.73 |
25 | ¥22.56080 | ¥564.02 |
50 | ¥22.32980 | ¥1,116.49 |
100 | ¥20.13090 | ¥2,013.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥20.13117 | ¥4,831.48 |
480 | ¥20.01548 | ¥9,607.43 |
720 | ¥18.51138 | ¥13,328.19 |
1,200 | ¥16.54459 | ¥19,853.51 |
Attribute | Description |
---|---|
Other Names | 19822952 A107955DKRINACTIVE A107955CT -1982295-2-CSI A107955DKR-ND A107955TR -1982295-2-SI A107955DKR |
Standard Package | 240 |