1N5817-TP | ||
---|---|---|
DigiKey Part Number | 1N5817-TPTR-ND - Tape & Reel (TR) 1N5817-TPCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5817-TP | |
Description | DIODE SCHOTTKY 20V 1A DO41 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Through Hole DO-41 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N5817-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.83980 | ¥83.98 |
500 | ¥0.70026 | ¥350.13 |
1,000 | ¥0.48649 | ¥486.49 |
2,000 | ¥0.42163 | ¥843.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39111 | ¥1,955.55 |
10,000 | ¥0.32434 | ¥3,243.40 |
25,000 | ¥0.31861 | ¥7,965.25 |
50,000 | ¥0.28618 | ¥14,309.00 |
125,000 | ¥0.24802 | ¥31,002.50 |