



RUSBF090-2 | |
|---|---|
DigiKey Part Number | RUSBF090-2HFTR-ND - Tape & Reel (TR) RUSBF090-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF090-2 |
Description | PTC RESET FUSE 16V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.291" L x 0.122" W (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 5 | ¥5.26000 | ¥26.30 |
| 10 | ¥4.84600 | ¥48.46 |
| 50 | ¥4.02080 | ¥201.04 |
| 100 | ¥3.71070 | ¥371.07 |
| 250 | ¥3.33544 | ¥833.86 |
| 500 | ¥3.07628 | ¥1,538.14 |
| 1,000 | ¥2.83644 | ¥2,836.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.13575 | ¥6,407.25 |
| 6,000 | ¥2.01995 | ¥12,119.70 |



