



RUSBF075 | |
|---|---|
DigiKey Part Number | RUSBF075-ND RUSBF075HF-ND |
Manufacturer | |
Manufacturer Product Number | RUSBF075 |
Description | PTC RESET FUSE 6V 750MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 230 mOhms |
Packaging Bag Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 6V | Size / Dimension 0.272" Dia x 0.122" T (6.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.449" (11.40mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRG0075FF1E | Bel Fuse Inc. | 3,728 | 5923-0ZRG0075FF1E-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 5 | ¥3.63800 | ¥18.19 |
| 10 | ¥3.35800 | ¥33.58 |
| 50 | ¥2.78540 | ¥139.27 |
| 100 | ¥2.57030 | ¥257.03 |
| 250 | ¥2.31064 | ¥577.66 |
| 500 | ¥2.13118 | ¥1,065.59 |
| 1,000 | ¥1.96512 | ¥1,965.12 |
| 5,000 | ¥1.62512 | ¥8,125.60 |



