Connector Kit Terminal Blocks - Wire to Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Terminal Blocks - Wire to Board
Molex RF Connectors | Digi-Key Daily

0766500025

DigiKey Part Number
23-0766500025-ND
Manufacturer
Manufacturer Product Number
0766500025
Description
KIT EUROSTYLE 5.08MM K-ESE44
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Kit Terminal Blocks - Wire to Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Terminal Blocks - Wire to Board
Series
Values
44 pcs - Assorted 2 ~ 6 position
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥308.60000¥308.60
10¥268.05700¥2,680.57
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
0395443002TERM BLK 2P SIDE ENT 5.08MM PCB20
0395443004TERM BLK 4P SIDE ENT 5.08MM PCB6
0395443003TERM BLK 3P SIDE ENT 5.08MM PCB10
0395443006TERM BLK 6P SIDE ENT 5.08MM PCB4
0395443005TERM BLK 5P SIDE ENT 5.08MM PCB4