NFZ2MSM301SN10L | |
---|---|
DigiKey Part Number | 490-14481-2-ND - Tape & Reel (TR) 490-14481-1-ND - Cut Tape (CT) 490-14481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSM301SN10L |
Description | FERRITE BEAD 300 OHM 0806 1LN |
Customer Reference | |
Detailed Description | 300 Ohms 1 Power Line Ferrite Bead 0806 (2016 Metric) 3.1A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSM301SN10L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3.1A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.47400 | ¥24.74 |
25 | ¥2.09120 | ¥52.28 |
50 | ¥1.83780 | ¥91.89 |
100 | ¥1.64490 | ¥164.49 |
250 | ¥1.43188 | ¥357.97 |
500 | ¥1.29654 | ¥648.27 |
1,000 | ¥1.10298 | ¥1,102.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06427 | ¥3,192.81 |