


TPA3138D2PWPR | |
|---|---|
DigiKey Part Number | 296-51849-2-ND - Tape & Reel (TR) 296-51849-1-ND - Cut Tape (CT) 296-51849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3138D2PWPR |
Description | IC AMP D MON/STER 18.5W 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3138D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 18.5W x 1 @ 4Ohm; 12W x 1 @ 6Ohm; 9.9W x 1 @ 8Ohm | |
Voltage - Supply | 3.5V ~ 14.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.15000 | ¥8.15 |
| 10 | ¥5.85000 | ¥58.50 |
| 25 | ¥5.27160 | ¥131.79 |
| 100 | ¥4.63650 | ¥463.65 |
| 250 | ¥4.33380 | ¥1,083.45 |
| 500 | ¥4.15086 | ¥2,075.43 |
| 1,000 | ¥4.00043 | ¥4,000.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.87657 | ¥7,753.14 |
| 4,000 | ¥3.77466 | ¥15,098.64 |
| 6,000 | ¥3.72360 | ¥22,341.60 |
| 10,000 | ¥3.66706 | ¥36,670.60 |
| 14,000 | ¥3.63400 | ¥50,876.00 |
| 20,000 | ¥3.60220 | ¥72,044.00 |













