
MIKROE-3401 | |
|---|---|
DigiKey Part Number | 1471-2167-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3401 |
Description | AUDIOAMP 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TPA3138D2 Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | TPA3138D2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.39000 | ¥165.39 |
















