TPA3138D2 Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3448

DigiKey Part Number
1471-2185-ND
Manufacturer
Manufacturer Product Number
MIKROE-3448
Description
AUDIOAMP 6 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TPA3138D2 Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-3448 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Audio
Function
Amplifier
Utilized IC / Part
TPA3138D2
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.58000¥140.58
Manufacturers Standard Package