Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
G12AP
G12AP

G12AP

DigiKey Part Number
360-1758-ND
Manufacturer
Manufacturer Product Number
G12AP
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G12AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
3.80mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Bushing Thread
Unthreaded
Circuit
Features
Process Sealed
Switch Function
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Voltage Rating - AC
28 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,112
Factory Stock: 735
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.88000¥48.88
10¥42.19400¥421.94
25¥39.78880¥994.72
50¥38.05860¥1,902.93
100¥36.40040¥3,640.04
250¥34.31652¥8,579.13
500¥32.81634¥16,408.17
1,000¥31.37910¥31,379.10
Manufacturers Standard Package