Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
402 In Stock | 1 : ¥170.65000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 330 mA | 200 | 1.8° | - | 32.57 / 230 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 32.6 Ohms | Round Shaft | ||
200 In Stock | 1 : ¥456.63000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 200 | 1.8° | - | 3 / 21.19 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Round Shaft | ||
61 In Stock | 1 : ¥479.79000 Box | Box | Active | Hybrid | Bipolar | 3.8VDC | 670 mA | 200 | 1.8° | ±5% | 8.49 / 60 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.905" (22.98mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Flatted Shaft | |||
31 In Stock 600 Factory | 1 : ¥1,540.37000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 600 mA | 200 | 1.8° | ±5% | 2.48 / 17.5 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Connector | -20°C ~ 50°C | 6.5 Ohms | Integrated Controller, Round Shaft | |||
84 In Stock 20 Factory | 1 : ¥1,937.70000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 31.2 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
184 In Stock | 1 : ¥390.52000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 670 mA | 200 | 1.8° | - | 9.2 / 64.97 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Round Shaft | ||
253 In Stock | 1 : ¥379.79000 Tray | Tray | Active | - | Bipolar | 24VDC | 1.4 A | 200 | 1.8° | - | 63 / 444.88 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 2.7 Ohms | - | |||
49 In Stock | 1 : ¥1,152.62000 Box | Box | Active | - | Bipolar | 24 ~ 80VDC | 1.4 A | 200 | 1.8° | ±0.2% | 270 / 1906.62 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 4.5 Ohms | Integrated Encoder, Flatted Shaft | |||
48 In Stock 187 Factory | 1 : ¥1,693.32000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 49.56 / 350 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
89 In Stock | 1 : ¥335.03000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 10VDC | 350 mA | 1818 | 0.198° | - | - | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads | - | 10 Ohms | Flatted Shaft | |||
12 In Stock | 1 : ¥897.45000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 1.3 A | 200 | 1.8° | ±0.2% | 42 / 296.59 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 2.5 Ohms | Integrated Encoder, Flatted Shaft | |||
10 In Stock 2 Factory | 1 : ¥1,754.44000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 69.39 / 490 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
22 In Stock 43 Factory | 1 : ¥2,195.43000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 31.15 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1 Ohms | Integrated Controller, Flatted Shaft | |||
13 In Stock | 1 : ¥2,200.44000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2.8 A | 200 | 1.8° | - | 297.38 / 2100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
8 In Stock 68 Factory | 1 : ¥2,248.81000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 3 A | 200 | 1.8° | ±5% | 56.66 / 400 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 0.5 Ohms | Integrated Controller, Flatted Shaft | |||
3 In Stock | 1 : ¥2,270.40000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 62.31 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1.4 Ohms | Integrated Controller, Flatted Shaft | |||
18 In Stock 20 Factory | 1 : ¥2,346.56000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 99.1 / 700 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 2.3 Ohms | Integrated Controller, Flatted Shaft | |||
42 In Stock | 1 : ¥177.10000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3VDC | 1.7 A | 400 | 0.9° | - | 67.97 / 480 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 1.8 Ohms | Round Shaft | ||
84 In Stock | 1 : ¥264.83000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200 | 1.8° | - | 60.89 / 430 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 4.6 Ohms | - | |||
19 In Stock | 1 : ¥331.94000 Bulk | - | Bulk | Active | Hybrid Gear Motor | Bipolar | 2.7VDC | - | - | 1.8° | ±5% | 48.6 / 343.19 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.315" (8.00mm) | 0.787" (20.00mm) | 1.100" (28.00mm) | Wire Leads | -20°C ~ 50°C | 1.5 Ohms | Flatted Shaft | ||
3 In Stock 15 Factory | 1 : ¥2,213.53000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 50.98 / 360 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Controller, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥430.19000 Box | Box | Active | Hybrid | Bipolar | 5.3VDC | 1 A | 200 | 1.8° | ±5% | 38.2 / 270 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 5.3 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥455.52000 Box | Box | Active | Hybrid | Bipolar | 4.5VDC | 1 A | 200 | 1.8° | ±5% | 49.56 / 350 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 4.5 Ohms | Flatted Shaft | |||
1 In Stock 24 Factory | 1 : ¥1,352.46000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1 A | 200 | 1.8° | ±5% | 51 / 360 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | - | - | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Controller, Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥1,061.84000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1 A | 200 | 1.8° | ±5% | 62.3 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | - | - | 1.220" (30.99mm) | Connector | -20°C ~ 50°C | 1.4 Ohms | Integrated Controller, Round Shaft |