NEMA23-31-01SD-AMT112S | ||
---|---|---|
DigiKey Part Number | 102-4720-ND | |
Manufacturer | ||
Manufacturer Product Number | NEMA23-31-01SD-AMT112S | |
Description | STEPPER MOTOR W/ INCREMENTAL ENC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Frame Size 23 200.0 Step 1.4 A 24 ~ 80VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | NEMA23-31-01SD-AMT112S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 80VDC | |
Current Rating (Amps) | 1.4 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 270 / 1906.62 | |
Size / Dimension | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | |
NEMA Frame Size | 23 | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.819" (46.20mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 4.5 Ohms | |
Features | Integrated Encoder, Flatted Shaft | |
Rotor Inertia | 11.4gcm² | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,141.76000 | ¥1,141.76 |
10 | ¥1,101.00400 | ¥11,010.04 |
50 | ¥1,039.83420 | ¥51,991.71 |