Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥1,141.39000 Box | Box | Active | - | Bipolar | 24 ~ 80VDC | 1.4 A | 200 | 1.8° | ±0.2% | 270 / 1906.62 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 4.5 Ohms | Integrated Encoder, Flatted Shaft | |||
23 In Stock | 1 : ¥1,088.78000 Box | Box | Active | - | Bipolar | 24 ~ 80VDC | 2.1 A | 200 | 1.8° | ±0.2% | 170 / 1200.46 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 1.8 Ohms | Integrated Encoder, Flatted Shaft | |||
3 In Stock | 1 : ¥1,088.78000 Box | Box | Active | - | Bipolar | 24 ~ 80VDC | 4.2 A | 200 | 1.8° | ±0.2% | 170 / 1200.46 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 0.5 Ohms | Integrated Encoder, Flatted Shaft | |||
17 In Stock | 1 : ¥1,036.09000 Box | Box | Active | - | Bipolar | 24 ~ 80VDC | 1.4 A | 200 | 1.8° | ±0.2% | 85 / 600.23 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 2.8 Ohms | Integrated Encoder, Flatted Shaft | |||
15 In Stock | 1 : ¥1,141.39000 Box | Box | Active | - | Bipolar | 24 ~ 80VDC | 2.8 A | 200 | 1.8° | ±0.2% | 270 / 1906.62 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 1.1 Ohms | Integrated Encoder, Flatted Shaft | |||
1 In Stock | 1 : ¥1,036.09000 Box | Box | Active | - | Bipolar | 24 ~ 80VDC | 4.2 A | 200 | 1.8° | ±0.2% | 85 / 600.23 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 0.3 Ohms | Integrated Encoder, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥1,036.09000 Box | Box | Active | - | Bipolar | 24 ~ 80VDC | 2.8 A | 200 | 1.8° | ±0.2% | 85 / 600.23 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 0.7 Ohms | Integrated Encoder, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥1,036.09000 Box | Box | Active | - | Bipolar | 24 ~ 80VDC | 2.1 A | 200 | 1.8° | ±0.2% | 85 / 600.23 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.819" (46.20mm) | Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Encoder, Flatted Shaft |