Standard Washers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Thickness | Plating | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,650 In Stock | 1 : ¥23.65000 Bulk | Bulk | Active | Sealing | #8 | - | 0.500" (12.70mm) 1/2" | 0.078" (1.98mm) | - | Stainless Steel | |||
1,791 In Stock | 1 : ¥25.23000 Bulk | Bulk | Active | Sealing | 3/8" | 0.375" (9.53mm) 3/8" | 1.000" (25.40mm) 1" | 0.078" (1.98mm) | - | Stainless Steel | |||
1,729 In Stock | 1 : ¥25.23000 Bulk | Bulk | Active | Sealing | 5/16" | 0.313" (7.95mm) 5/16" | 1.000" (25.40mm) 1" | 0.078" (1.98mm) | - | Stainless Steel | |||
940 In Stock | 1 : ¥25.23000 Bulk | Bulk | Active | Sealing | 1/4" | 0.250" (6.35mm) 1/4" | 1.000" (25.40mm) 1" | 0.078" (1.98mm) | - | Stainless Steel | |||
591 In Stock | 1 : ¥25.23000 Bulk | Bulk | Active | Sealing | 1/2" | 0.500" (12.70mm) 1/2" | 1.000" (25.40mm) 1" | 0.078" (1.98mm) | - | Stainless Steel | |||
0 In Stock Check Lead Time | 1 : ¥30.24000 Bulk | Bulk | Active | Sealing | #10 | 0.250" (6.35mm) 1/4" | 0.500" (12.70mm) 1/2" | - | - | Stainless Steel |